Peli IM2700 Resin Waterproof Watertight Transit Case, 500 mm 218 mm 625 mm

Subtotal (1 unit)*

£358.86

(exc. VAT)

£430.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£358.86

*price indicative

RS Stock No.:
930-537
Mfr. Part No.:
IM2700-02000
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

HPX

Product Type

Transit Case

Material Type

Resin

Internal Height

559mm

Series

IM2700

Internal Width

432mm

Internal Depth

203mm

Waterproof

Yes

External Height

625mm

External Depth

218mm

External Width

500mm

Foam

No

Case Weight

5.03kg

Watertight

Yes

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
DE
The Peli Storm case is a robust protective solution designed for the safe transport of sensitive equipment. Built with Advanced materials, it ensures maximum durability and environment resistance, making it Ideal for demanding conditions.

Watertight, crushproof, and dustproof design ensures protection under extreme conditions

Four Press & Pull latches provide secure closure with easy access

Engineered from high-performance HPX resin for lightweight strength

Padlockable hasps enhance security during transport

Soft-grip handle offers comfort for prolonged carrying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy