Peli IM2720 Resin Waterproof Watertight Transit Case, 500 mm 297 mm 625 mm
- RS Stock No.:
- 930-539
- Mfr. Part No.:
- IM2720-02001
- Brand:
- Peli
Subtotal (1 unit)*
£574.56
(exc. VAT)
£689.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £574.56 |
*price indicative
- RS Stock No.:
- 930-539
- Mfr. Part No.:
- IM2720-02001
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | HPX | |
| Product Type | Transit Case | |
| Material Type | Resin | |
| Internal Height | 559mm | |
| Series | IM2720 | |
| Internal Depth | 254mm | |
| Internal Width | 432mm | |
| Waterproof | Yes | |
| External Height | 625mm | |
| External Depth | 297mm | |
| External Width | 500mm | |
| Foam | With Foam | |
| Case Weight | 7.62kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material HPX | ||
Product Type Transit Case | ||
Material Type Resin | ||
Internal Height 559mm | ||
Series IM2720 | ||
Internal Depth 254mm | ||
Internal Width 432mm | ||
Waterproof Yes | ||
External Height 625mm | ||
External Depth 297mm | ||
External Width 500mm | ||
Foam With Foam | ||
Case Weight 7.62kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Storm Case is an Advanced protective travel case designed for safeguarding valuable equipment across challenging environments, ensuring reliable performance through its robust construction and thoughtful engineering.
Constructed from injection moulded HPX high performance resin for enhanced durability
Equipped with four Press & Pull latches that secure the case while allowing easy access
Includes two padlockable hasps for added security during transportation
Features double-layered, soft-grip handles for comfortable carrying
Provides a complete O-ring seal to keep out dust and moisture
Related links
- Peli IM2720 Resin Waterproof Watertight Transit Case, 500 mm 297 mm 625 mm
- Peli IM2750 Resin Waterproof Watertight Transit Case, 500 mm 366 mm 625 mm
- Peli IM2700 Resin Waterproof Watertight Transit Case, 500 mm 218 mm 625 mm
- Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
- Peli IM2500 Resin Waterproof Watertight Transit Case, 358 mm 226 mm 551 mm
- Peli IM2950 Resin Waterproof Transit Case, 795 mm 518 mm 310 mm
- Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
