Peli IM2500 Resin Waterproof Watertight Transit Case, 358 mm 226 mm 551 mm
- RS Stock No.:
- 930-534
- Mfr. Part No.:
- IM2500-02001
- Brand:
- Peli
Subtotal (1 unit)*
£384.02
(exc. VAT)
£460.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £384.02 |
*price indicative
- RS Stock No.:
- 930-534
- Mfr. Part No.:
- IM2500-02001
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Resin | |
| Material | HPX | |
| Product Type | Transit Case | |
| Internal Height | 521mm | |
| Series | IM2500 | |
| Internal Width | 292mm | |
| Internal Depth | 183mm | |
| Waterproof | Yes | |
| External Height | 551mm | |
| External Depth | 226mm | |
| External Width | 358mm | |
| Foam | With Foam | |
| Watertight | Yes | |
| Case Weight | 3.86kg | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Resin | ||
Material HPX | ||
Product Type Transit Case | ||
Internal Height 521mm | ||
Series IM2500 | ||
Internal Width 292mm | ||
Internal Depth 183mm | ||
Waterproof Yes | ||
External Height 551mm | ||
External Depth 226mm | ||
External Width 358mm | ||
Foam With Foam | ||
Watertight Yes | ||
Case Weight 3.86kg | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Storm Case is a robust storage solution designed to protect sensitive gear while travelling. Its watertight, crushproof and dustproof features make it Ideal for safeguarding equipment in various environments.
Watertight, crushproof, and dustproof design ensures maximum protection
Innovative Press & Pull latches provide secure closure with easy access
Made from lightweight, strong HPX resin for durability without added weight
Multiple interior configurations available to suit different storage needs
Includes a Vortex valve to equalise pressure and keep contents safe
Related links
- Peli IM2500 Resin Waterproof Watertight Transit Case, 358 mm 226 mm 551 mm
- Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
- Peli IM2720 Resin Waterproof Watertight Transit Case, 500 mm 297 mm 625 mm
- Peli IM2950 Resin Waterproof Transit Case, 795 mm 518 mm 310 mm
- Peli 16460 Polypropylene Case Wheeled, 551 mm 358 mm 981 mm
- Peli 15070 Polypropylene Case, 358 mm 235 mm 428 mm
- Peli IM2050 Resin Waterproof Watertight Transit Case, 249 mm 119 mm 300 mm
