SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-756
- Mfr. Part No.:
- MODM-115
- Brand:
- SAM
Subtotal (1 unit)*
£24.17
(exc. VAT)
£29.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.17 |
*price indicative
- RS Stock No.:
- 666-756
- Mfr. Part No.:
- MODM-115
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Empty foam module is designed to offer a reliable solution for tool storage. This modular foam insert is crafted to replace existing foam in your toolbox, ensuring that your tools are neatly organised and protected. Sold without tools, this empty module provides the perfect fit for your specific storage needs, making it an essential accessory for professionals and DIY enthusiasts alike. Its sturdy construction guarantees durability, allowing for long-term usage while keeping your workspace tidy and efficient.
Compact design optimises toolbox space for efficient organisation
Made for the 50 CTJ12MM composition range ensuring perfect compatibility
Sold as an empty module allowing flexibility in tool selection
Dimensions are tailored to fit seamlessly into standard toolboxes
Lightweight at 40 kg makes it easy to handle and position
Ideal for both professional tradespeople and home users alike
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
