Subtotal (1 unit)*
£499.15
(exc. VAT)
£598.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £499.15 |
*price indicative
- RS Stock No.:
- 666-322
- Mfr. Part No.:
- CPP-125M1
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Drawer | |
| Weight | 4.54kg | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Drawer | ||
Weight 4.54kg | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Foam Module composition for drawer 1 offers a meticulously organised array of essential tools, designed to enhance efficiency in workshop environments. This foam module not only ensures quick identification of tools but also provides a tailored solution for storage within your workshop trolley. With 17 meticulously selected tools, the module facilitates seamless access and improved workflow while maintaining a neat working environment.
Designed specifically for drawer 1 ensuring compatibility with designated storage solutions
Comprises 17 high quality tools providing a comprehensive set for various applications
Constructed from Durable pink foam for easy visibility and quick retrieval of tools
Includes essential tools such as chisels hammers screwdrivers and more to meet diverse needs
Features locking clips to secure tools in place preventing movement during transport
Lightweight with a total weight of 4.54 kg making it easy to handle and manoeuvre
Manufactured by SAM a brand synonymous with reliability and quality in tool solutions
