Einhell Polypropylene Carrying Case Wheeled 295 mm 444 mm 330mm
- RS Stock No.:
- 889-281
- Mfr. Part No.:
- 4540021
- Brand:
- Einhell
Subtotal (1 unit)*
£52.95
(exc. VAT)
£63.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.95 |
*price indicative
- RS Stock No.:
- 889-281
- Mfr. Part No.:
- 4540021
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Material | Polypropylene | |
| Product Type | Carrying Case | |
| Number of Compartments | 1 | |
| Sub Type | Case | |
| Length | 444mm | |
| Width | 330mm | |
| Height | 295mm | |
| Wheeled | Yes | |
| Lock Type | Padlock | |
| Colour | Black, Red | |
| Weight | 2.71kg | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Material Polypropylene | ||
Product Type Carrying Case | ||
Number of Compartments 1 | ||
Sub Type Case | ||
Length 444mm | ||
Width 330mm | ||
Height 295mm | ||
Wheeled Yes | ||
Lock Type Padlock | ||
Colour Black, Red | ||
Weight 2.71kg | ||
- COO (Country of Origin):
- CN
The Einhell carrying case provides a robust storage solution primarily designed for the safe transport of machines and tools, ensuring your equipment is organised and readily accessible.
Constructed from high-quality polypropylene, ensuring durability and resistance to impact
Splash-proof design protects contents from moisture during transport
Optimised inner height of 25 cm accommodates larger Einhell products
Related links
- Einhell Polypropylene Carrying Case Wheeled 131 mm 444 mm 330mm
- Einhell Polypropylene Carrying Case Wheeled 210 mm 444 mm 320mm
- Einhell Polypropylene Carrying Case Wheeled 330 mm 440 mm 220mm
- Einhell Polypropylene Carrying Case Wheeled 668 mm 1.332 m 1.066m
- Einhell Polypropylene Carrying Case 400mm W x 530 mm L x 110 mm H
- Peli 16300 Polypropylene Case Wheeled, 615 mm 444 mm 795 mm
- Gard Plasticases Classic Plastic Transit Case, 345 mm 95 mm 444 mm
- nVent SCHROFF 444 mm 44 mm
