Einhell Polypropylene Carrying Case Wheeled 131 mm 444 mm 330mm
- RS Stock No.:
- 889-279
- Mfr. Part No.:
- 4540011
- Brand:
- Einhell
Subtotal (1 unit)*
£27.95
(exc. VAT)
£33.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.95 |
*price indicative
- RS Stock No.:
- 889-279
- Mfr. Part No.:
- 4540011
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Carrying Case | |
| Material | Polypropylene | |
| Sub Type | Case | |
| Number of Compartments | 1 | |
| Length | 444mm | |
| Width | 330mm | |
| Height | 131mm | |
| Wheeled | Yes | |
| Lock Type | Padlock | |
| Colour | Black, Red | |
| Weight | 1.72kg | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Carrying Case | ||
Material Polypropylene | ||
Sub Type Case | ||
Number of Compartments 1 | ||
Length 444mm | ||
Width 330mm | ||
Height 131mm | ||
Wheeled Yes | ||
Lock Type Padlock | ||
Colour Black, Red | ||
Weight 1.72kg | ||
- COO (Country of Origin):
- CN
The Einhell system carrying case designed for storing and transporting tools and accessories while ensuring secure organisation. Its practical features allow for easy access and stability, making it an Ideal choice for professionals and enthusiasts alike.
Member of the modular system for versatile use
Locking system securely connects stacked cases
Heat-resistant and impact-resistant for durability
Related links
- Einhell Polypropylene Carrying Case Wheeled 295 mm 444 mm 330mm
- Einhell Polypropylene Carrying Case Wheeled 210 mm 444 mm 320mm
- Einhell Polypropylene Carrying Case Wheeled 330 mm 440 mm 220mm
- Einhell Polypropylene Carrying Case Wheeled 668 mm 1.332 m 1.066m
- Einhell Polypropylene Carrying Case 400mm W x 530 mm L x 110 mm H
- Peli 16300 Polypropylene Case Wheeled, 615 mm 444 mm 795 mm
- Gard Plasticases Classic Plastic Transit Case, 345 mm 95 mm 444 mm
- nVent SCHROFF 444 mm 44 mm
