Einhell Polypropylene Carrying Case Wheeled 330 mm 440 mm 220mm
- RS Stock No.:
- 889-282
- Mfr. Part No.:
- 4540036
- Brand:
- Einhell
Subtotal (1 unit)*
£51.95
(exc. VAT)
£62.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.95 |
*price indicative
- RS Stock No.:
- 889-282
- Mfr. Part No.:
- 4540036
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Carrying Case | |
| Material | Polypropylene | |
| Sub Type | Case | |
| Number of Compartments | 8 | |
| Length | 440mm | |
| Width | 220mm | |
| Height | 330mm | |
| Wheeled | Yes | |
| Lock Type | Zipper | |
| Colour | Black, Red | |
| Weight | 1.56kg | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Carrying Case | ||
Material Polypropylene | ||
Sub Type Case | ||
Number of Compartments 8 | ||
Length 440mm | ||
Width 220mm | ||
Height 330mm | ||
Wheeled Yes | ||
Lock Type Zipper | ||
Colour Black, Red | ||
Weight 1.56kg | ||
- COO (Country of Origin):
- CN
The Einhell carrying case is an integral part of the modular E-Case system, designed for the secure transport and storage of tools and accessories, accommodating a maximum weight of 30 kg.
Part of the modular E-Case system for versatility
Suitable for safely storing and transporting tools and accessories
Latching system allows for secure stacking of multiple cases
Related links
- Einhell Polypropylene Carrying Case Wheeled 210 mm 444 mm 320mm
- Einhell Polypropylene Carrying Case Wheeled 131 mm 444 mm 330mm
- Einhell Polypropylene Carrying Case Wheeled 295 mm 444 mm 330mm
- Einhell Polypropylene Carrying Case Wheeled 668 mm 1.332 m 1.066m
- Einhell Polypropylene Carrying Case 400mm W x 530 mm L x 110 mm H
- Nanuk 990 Polypropylene Waterproof Watertight Transit Case Wheeled, 1.196 m 168 mm 440 mm
- Nanuk 995 Polypropylene Waterproof Watertight Transit Case Wheeled, 1.399 m 168 mm 440 mm
- Nanuk 985 Resin Waterproof Watertight Transit Case Wheeled, 1.01 m 168 mm 440 mm
