Einhell Polypropylene Carrying Case Wheeled 668 mm 1.332 m 1.066m
- RS Stock No.:
- 889-280
- Mfr. Part No.:
- 4540015
- Brand:
- Einhell
Subtotal (1 unit)*
£114.95
(exc. VAT)
£137.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.95 |
*price indicative
- RS Stock No.:
- 889-280
- Mfr. Part No.:
- 4540015
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Carrying Case | |
| Material | Polypropylene | |
| Number of Compartments | 3 | |
| Sub Type | Case | |
| Length | 1.332m | |
| Width | 1.066m | |
| Height | 668mm | |
| Wheeled | Yes | |
| Lock Type | Padlock | |
| Colour | Black, Red | |
| Weight | 10.08kg | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Carrying Case | ||
Material Polypropylene | ||
Number of Compartments 3 | ||
Sub Type Case | ||
Length 1.332m | ||
Width 1.066m | ||
Height 668mm | ||
Wheeled Yes | ||
Lock Type Padlock | ||
Colour Black, Red | ||
Weight 10.08kg | ||
- COO (Country of Origin):
- CN
The Einhell storage case designed for efficient storing and transporting machines and accessories, featuring a robust modular system that ensures convenient accessibility and security during transport.
Part of the modular E-Case system for flexible storage
Locking system securely attaches stacked cases for stability
Constructed from high-quality polypropylene, providing durability
Splash-proof, heat-resistant, and impact-resistant for reliability
Telescopic handle offers easy transport, while ergonomic design enhances comfort
Max load capacity up to 120 kg for heavy-duty use
Includes organisational accessories like foam inserts and separators
Related links
- Einhell Polypropylene Carrying Case Wheeled 210 mm 444 mm 320mm
- Einhell Polypropylene Carrying Case Wheeled 131 mm 444 mm 330mm
- Einhell Polypropylene Carrying Case Wheeled 330 mm 440 mm 220mm
- Einhell Polypropylene Carrying Case Wheeled 295 mm 444 mm 330mm
- Einhell Polypropylene Carrying Case 400mm W x 530 mm L x 110 mm H
- Bosch Polypropylene Case Wheeled 476 mm 559 mm 530mm
- Facom Polypropylene Tool Case Wheeled 365 mm 550 mm 440mm
- RS PRO 2 Drawer Polypropylene Tool Case Wheeled 190 mm 430 mm 320mm
