Einhell Polypropylene Carrying Case, 120 kg Load, 400mm W x 530 mm L x 110 mm H
- RS Stock No.:
- 889-284
- Mfr. Part No.:
- 4540041
- Brand:
- Einhell
Subtotal (1 unit)*
£54.95
(exc. VAT)
£65.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.95 |
*price indicative
- RS Stock No.:
- 889-284
- Mfr. Part No.:
- 4540041
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Load Capacity | 120kg | |
| Product Type | Carrying Case | |
| Platform Material | Polypropylene | |
| Width | 400mm | |
| Length | 530mm | |
| Colour | Black | |
| Height | 110mm | |
| Standards/Approvals | GS mark | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Load Capacity 120kg | ||
Product Type Carrying Case | ||
Platform Material Polypropylene | ||
Width 400mm | ||
Length 530mm | ||
Colour Black | ||
Height 110mm | ||
Standards/Approvals GS mark | ||
- COO (Country of Origin):
- CN
The Einhell roller board is a VITAL component of the modular E-Case system, designed for efficiently transporting tool cases and crates with ease and stability.
Part of the modular E-Case system from Einhell
Designed for easy transportation of multiple E-Case boxes
Features a locking system to securely connect the roller board and boxes
Related links
- RS PRO Polypropylene Dolly 400mm W x 600 mm L x 110 mm H
- RS PRO Plastic Dolly 400mm W x 600 mm L x 120 mm H
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 145 mm H
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 400 mm H
- Einhell Polypropylene Carrying Case Wheeled 210 mm 444 mm 320mm
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
