Peli 16300 Polypropylene Case Wheeled, 615 mm 444 mm 795 mm
- RS Stock No.:
- 930-565
- Mfr. Part No.:
- 016300-0010-110E
- Brand:
- Peli
Subtotal (1 unit)*
£687.19
(exc. VAT)
£824.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £687.19 |
*price indicative
- RS Stock No.:
- 930-565
- Mfr. Part No.:
- 016300-0010-110E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 704mm | |
| Series | 16300 | |
| Internal Width | 531mm | |
| Internal Depth | 394mm | |
| Waterproof | No | |
| External Height | 795mm | |
| External Depth | 444mm | |
| External Width | 615mm | |
| Watertight | No | |
| Case Weight | 14.06kg | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 704mm | ||
Series 16300 | ||
Internal Width 531mm | ||
Internal Depth 394mm | ||
Waterproof No | ||
External Height 795mm | ||
External Depth 444mm | ||
External Width 615mm | ||
Watertight No | ||
Case Weight 14.06kg | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a robust transport solution designed to safeguard sensitive equipment in extreme environments, ensuring reliability from the Arctic cold to battle heat.
Watertight, crushproof, and dustproof for superior protection
Automatic pressure equalization valve prevents water ingress
Lightweight design with reinforced corners enhances portability
Four strong polyurethane wheels provide effortless mobility
Made in the USA, ensuring high-quality craftsmanship
Related links
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 16460 Polypropylene Case Wheeled, 551 mm 358 mm 981 mm
- Peli 17300 Polypropylene Case Wheeled, 689 mm 365 mm 953 mm
- Peli 14400 Polypropylene Case Wheeled, 305 mm 457 mm 500 mm
- Peli 15560 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 15950 Polypropylene Case Wheeled, 501 mm 309 mm 647 mm
- Peli 17050 Polypropylene Case Wheeled, 492 mm 223 mm 1.186 m
- Peli 17700 Polypropylene Case Wheeled, 469 mm 285 mm 1.458 m
