Peli 15560 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm

Subtotal (1 unit)*

£437.94

(exc. VAT)

£525.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£437.94

*price indicative

RS Stock No.:
930-559
Mfr. Part No.:
015560-0010-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material Type

Polypropylene

Material

Polypropylene

Internal Height

549mm

Series

15560

Internal Width

273mm

Internal Depth

228mm

External Height

558mm

Waterproof

No

External Depth

228mm

External Width

355mm

Watertight

No

Case Weight

4.42kg

Wheeled

Yes

Standards/Approvals

No

Hazardous Area Certification

No

Colour

Black

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
US
The Peli protective case maximises interior space while maintaining the durable, protective qualities required for safe gear storage.

Automatic pressure equalization valve keeps water out while balancing interior pressure

Super-light proprietary HPX² Polymer construction makes it up to 40% lighter

Waterproof O-ring seal ensures complete protection against moisture

Retractable extension trolley handle allows for easy transportation

User-customizable Pick N Pluck foam enables custom fitting for gear

Maximum airline carry-on size makes travel hassle-free

IP67 & MIL-SPEC certified for exceptional durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy