Peli 15250 Polypropylene Case, 355 mm 190 mm 558 mm

Subtotal (1 unit)*

£304.93

(exc. VAT)

£365.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£304.93

*price indicative

RS Stock No.:
930-554
Mfr. Part No.:
015250-0011-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

Polypropylene

Material Type

Polypropylene

Product Type

Case

Internal Height

521mm

Series

15250

Internal Depth

171mm

Internal Width

287mm

External Height

558mm

Waterproof

No

External Depth

190mm

External Width

355mm

Watertight

No

Case Weight

2.72kg

Wheeled

No

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
US
The Peli protective case is expertly engineered for transporting sensitive equipment, ensuring maximum durability and protection in various environments.

Automatic pressure equalization valve keeps water out while balancing interior pressure

Constructed from lightweight HPX² Polymer, making it up to 40% lighter than traditional materials

Waterproof, crushproof and dustproof, rated IP67 and MIL-SPEC certified for extreme conditions

Customisable Pick N Pluck foam allows for personalised equipment storage and protection

Available in multiple colours including Black, Orange, Silver, and Yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy