Peli 16050 Polypropylene Case, 426 mm 232 mm 733 mm
- RS Stock No.:
- 930-562
- Mfr. Part No.:
- 016050-0011-110E
- Brand:
- Peli
Subtotal (1 unit)*
£398.39
(exc. VAT)
£478.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £398.39 |
*price indicative
- RS Stock No.:
- 930-562
- Mfr. Part No.:
- 016050-0011-110E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 660mm | |
| Series | 16050 | |
| Internal Depth | 213mm | |
| Internal Width | 356mm | |
| External Height | 733mm | |
| Waterproof | No | |
| External Depth | 232mm | |
| External Width | 426mm | |
| Case Weight | 4.21kg | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 660mm | ||
Series 16050 | ||
Internal Depth 213mm | ||
Internal Width 356mm | ||
External Height 733mm | ||
Waterproof No | ||
External Depth 232mm | ||
External Width 426mm | ||
Case Weight 4.21kg | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Air case is a sophisticated protective case designed to safeguard your equipment with a perfect balance of lightweight construction and durability.
Automatic pressure equalization valve prevents water ingress
Super-light HPX² Polymer reduces overall weight by up to 40%
Waterproof, crushproof, and dustproof for Advanced protection
Limited Lifetime Warranty ensures long-term reliability
User-customisable Pick N Pluck foam offers tailored storage solutions
Stainless steel padlock protectors enhance security
Related links
- Peli 15070 Polypropylene Case, 358 mm 235 mm 428 mm
- Peli 14850 Polypropylene Case, 259 mm 156 mm 487 mm
- Peli 15550 Polypropylene Case, 393 mm 209 mm 629 mm
- Peli 15250 Polypropylene Case, 355 mm 190 mm 558 mm
- Peli 15570 Polypropylene Case, 386 mm 229 mm 487 mm
- Peli 17450 Polypropylene Case Wheeled, 443 mm 215 mm 1.186 m
- Peli 17500 Polypropylene Case Wheeled, 406 mm 155 mm 1.346 m
- Peli 1605 Polypropylene Transit Case 9.12 in
