Peli 14850 Polypropylene Case, 259 mm 156 mm 487 mm

Subtotal (1 unit)*

£264.79

(exc. VAT)

£317.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£264.79

*price indicative

RS Stock No.:
930-550
Mfr. Part No.:
014850-0011-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

Polypropylene

Material Type

Polypropylene

Product Type

Case

Internal Height

451mm

Series

14850

Internal Width

259mm

Internal Depth

156mm

Waterproof

No

External Height

487mm

External Depth

156mm

External Width

259mm

Case Weight

2.07kg

Watertight

No

Wheeled

No

Standards/Approvals

No

Hazardous Area Certification

No

Colour

Black

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
US
The Peli Air case is a robust protective solution designed for safeguarding your equipment with unmatched durability and lightweight construction.

Composed of super-light HPX² Polymer, making it up to 40% lighter than traditional cases

Features a fold-down over-moulded handle for easy carrying

Equipped with user-customisable Pick N Pluck foam for tailored protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy