Peli 15570 Polypropylene Case, 386 mm 229 mm 487 mm
- RS Stock No.:
- 930-560
- Mfr. Part No.:
- 015570-0011-110E
- Brand:
- Peli
Subtotal (1 unit)*
£363.65
(exc. VAT)
£436.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £363.65 |
*price indicative
- RS Stock No.:
- 930-560
- Mfr. Part No.:
- 015570-0011-110E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 440mm | |
| Series | 15570 | |
| Internal Width | 330mm | |
| Internal Depth | 248mm | |
| External Height | 487mm | |
| Waterproof | No | |
| External Depth | 229mm | |
| External Width | 386mm | |
| Watertight | No | |
| Case Weight | 2.99kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 440mm | ||
Series 15570 | ||
Internal Width 330mm | ||
Internal Depth 248mm | ||
External Height 487mm | ||
Waterproof No | ||
External Depth 229mm | ||
External Width 386mm | ||
Watertight No | ||
Case Weight 2.99kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Air case is an exceptionally light yet robust protective case designed to safeguard your valuable gear across challenging environments.
Automatic pressure equalization valve balances pressure and keeps water out
Over-moulded handle offers a secure grip
Stainless steel padlock protectors ensure security
Related links
- Peli 14850 Polypropylene Case, 259 mm 156 mm 487 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- Peli 15100 Polypropylene Case Wheeled, 351 mm 229 mm 559 mm
- Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
- Peli 16050 Polypropylene Case, 426 mm 232 mm 733 mm
- Peli 15070 Polypropylene Case, 358 mm 235 mm 428 mm
- Peli 15550 Polypropylene Case, 393 mm 209 mm 629 mm
- Peli 15250 Polypropylene Case, 355 mm 190 mm 558 mm
