Peli 15100 Polypropylene Case Wheeled, 351 mm 229 mm 559 mm
- RS Stock No.:
- 930-552
- Mfr. Part No.:
- 015100-0040-110E
- Brand:
- Peli
Subtotal (1 unit)*
£460.71
(exc. VAT)
£552.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £460.71 |
*price indicative
- RS Stock No.:
- 930-552
- Mfr. Part No.:
- 015100-0040-110E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 502mm | |
| Series | 15100 | |
| Internal Width | 229mm | |
| Internal Depth | 193mm | |
| Waterproof | No | |
| External Height | 559mm | |
| External Depth | 229mm | |
| External Width | 351mm | |
| Case Weight | 5.44kg | |
| Watertight | No | |
| Wheeled | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 502mm | ||
Series 15100 | ||
Internal Width 229mm | ||
Internal Depth 193mm | ||
Waterproof No | ||
External Height 559mm | ||
External Depth 229mm | ||
External Width 351mm | ||
Case Weight 5.44kg | ||
Watertight No | ||
Wheeled Yes | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a robust protective solution designed for sensitive equipment. With a rugged design, it ensures optimal safety in extreme conditions, making it a reliable choice for transporting delicate items.
Detachable computer sleeve and accessories pouch provide versatile storage
Lightweight open cell core with solid wall design enhances durability
Watertight silicone O-ring LID protects against moisture ingress
Related links
- Peli 15100 Polypropylene Case Wheeled, 351 mm 229 mm 559 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Peli 15570 Polypropylene Case, 386 mm 229 mm 487 mm
- Bosch Polypropylene Case Wheeled 476 mm 559 mm 530mm
- Bosch 3 Drawer Polypropylene Case Wheeled 936 mm 559 mm 530mm
