Bosch 3 Drawer Polypropylene Case Wheeled 936 mm 559 mm 530mm

Subtotal (1 unit)*

£364.28

(exc. VAT)

£437.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£364.28

*price indicative

RS Stock No.:
870-808
Mfr. Part No.:
1.600.A03.7DY
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Case

Material

Polypropylene

Sub Type

Case

Length

559mm

Width

530mm

Height

936mm

Wheeled

Yes

Number of Drawers

3

Colour

Blue

Weight

19.7kg

COO (Country of Origin):
SI
The Bosch Contractor Set elevates jobsite storage with its heavy-duty modular engineering. This mobile system provides professional-grade protection against harsh weather and impacts while keeping tools organised.

Robust, IP65-rated, impact-resistant body protects tools in tough environments

Customisable and wheeled for easy transport and organisation of tools

Large wheels facilitate movement on any terrain with a fully retractable handle

Fully compatible with L-BOXXes and the ProClick portfolio for added versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy