Bosch Polypropylene Rack 476 mm 559 mm 432mm

Subtotal (1 unit)*

£200.55

(exc. VAT)

£240.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.55

*price indicative

RS Stock No.:
870-814
Mfr. Part No.:
1.600.A03.7E4
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Material

Polypropylene

Product Type

Rack

Sub Type

Rack

Length

559mm

Width

432mm

Height

476mm

Lock Type

Padlock

Wheeled

No

Tray Type

Storage

Colour

Black, Blue

Weight

8.3kg

COO (Country of Origin):
SI
The Bosch Contractor Rack 2 optimises jobsite organisation by stacking your equipment efficiently. This heavy-duty shelf system integrates seamlessly with your mobile workshop to save valuable transit space.

Impact-resistant body ensures tools are safeguarded in tough environments

Customisable and stackable design provides versatility for storage needs

Side handles and sliders facilitate easy access to L-BOXXes without removal

Compatible with various L-BOXXes and related systems for full integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy