Bosch 1 Drawer Polypropylene Case 322 mm 559 mm 432mm

Subtotal (1 unit)*

£134.45

(exc. VAT)

£161.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.45

*price indicative

RS Stock No.:
870-810
Mfr. Part No.:
1.600.A03.7E0
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Material

Polypropylene

Product Type

Case

Sub Type

Case

Length

559mm

Width

432mm

Height

322mm

Wheeled

No

Lock Type

Padlock

Number of Drawers

1

Colour

Blue

Weight

5.6kg

COO (Country of Origin):
SI
The Bosch Contractor 322 Carrying Case System offers an exceptionally Durable and versatile mobile tool storage solution tailored for challenging environments.

Robust, IP65-rated body safeguards tools in harsh environments

Customisable and stackable for effortless transportation

Front handle enables one-handed access for convenience

Metal reinforced edges ensure long-lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy