Peli 17500 Polypropylene Case Wheeled, 406 mm 155 mm 1.346 m

Subtotal (1 unit)*

£542.80

(exc. VAT)

£651.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£542.80

*price indicative

RS Stock No.:
930-575
Mfr. Part No.:
017500-0011-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material

Polypropylene

Material Type

Polypropylene

Internal Height

1.28m

Series

17500

Internal Depth

135mm

Internal Width

339mm

Waterproof

No

External Height

1.346m

External Depth

155mm

External Width

406mm

Case Weight

10.7kg

Watertight

No

Wheeled

Yes

Standards/Approvals

No

Colour

Black

Hazardous Area Certification

No

Lockable

Yes

COO (Country of Origin):
DE
The Peli Protector Case with foam provides tailored cushioning for sensitive items, combining durability with bespoke protection during transport.

Strong polyurethane wheels enhance mobility and resilience

Watertight, crushproof, and dustproof construction guarantees excellent protection

Automatic pressure equalization valve maintains interior balance and prevents water intrusion

Easy open double-throw latches ensure quick access and secure closure

Robust O-ring seal further protects against moisture and dust

Lightweight but strong design offers easy portability without sacrificing protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy