Peli 17450 Polypropylene Case Wheeled, 443 mm 215 mm 1.186 m

Subtotal (1 unit)*

£604.52

(exc. VAT)

£725.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£604.52

*price indicative

RS Stock No.:
930-574
Mfr. Part No.:
017450-0011-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material

Polypropylene

Material Type

Polypropylene

Internal Height

1.118m

Series

17450

Internal Width

426mm

Internal Depth

202mm

External Height

1.186m

Waterproof

No

External Depth

215mm

External Width

443mm

Watertight

No

Case Weight

7.83kg

Wheeled

Yes

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

IP Rating

IP67

Lockable

Yes

The Peli Air case offers a robust solution for transporting long equipment, ensuring protection with its lightweight yet Durable design.

Automatic pressure equalisation valve balances interior pressure, keeping water out

Fold-down over-moulded handle provides comfort during transport

Stainless steel padlock protectors enhance security for your belongings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy