Peli 17200 Polypropylene Case Wheeled, 406 mm 155 mm 1.127 m

Subtotal (1 unit)*

£520.62

(exc. VAT)

£624.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£520.62

*price indicative

RS Stock No.:
930-572
Mfr. Part No.:
017200-0010-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material Type

Polypropylene

Material

Polypropylene

Internal Height

1.067m

Series

17200

Internal Depth

133mm

Internal Width

343mm

Waterproof

No

External Height

1.127m

External Depth

155mm

External Width

406mm

Case Weight

7.6kg

Watertight

No

Wheeled

Yes

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

Lockable

Yes

COO (Country of Origin):
US
The Peli Protector Case is an enduring solution specifically designed to safeguard sensitive equipment across a variety of harsh environments. Its rugged build ensures that your precious gear remains secure and protected.

Constructed from Durable polypropylene for enhanced strength

Watertight, crushproof, and dustproof to withstand tough conditions

Features an automatic pressure equalization valve to keep water out

Equipped with strong polyurethane wheels and stainless steel bearings

Includes over-moulded rubber handles for easy transport

Contains a comprehensive 3-piece foam set for customised protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy