Peli 15950 Polypropylene Case Wheeled, 501 mm 309 mm 647 mm

Subtotal (1 unit)*

£498.10

(exc. VAT)

£597.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£498.10

*price indicative

RS Stock No.:
930-561
Mfr. Part No.:
015950-0010-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material Type

Polypropylene

Product Type

Case

Material

Polypropylene

Internal Height

649mm

Series

15950

Internal Width

379mm

Internal Depth

227mm

External Height

647mm

Waterproof

No

External Depth

309mm

External Width

501mm

Case Weight

6.17kg

Watertight

No

Wheeled

Yes

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
US
The Peli Air case is a robust, lightweight solution designed for adventurers needing extra space without added bulk, offering secure transport for valuables during travel.

Weighs up to 40% lighter than standard polymer cases for effortless handling

Built with waterproof, crushproof, and dustproof materials for optimal protection

Features a pressure equalization valve to maintain safety during travel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy