Peli 17700 Polypropylene Case Wheeled, 469 mm 285 mm 1.458 m

Subtotal (1 unit)*

£894.52

(exc. VAT)

£1,073.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£894.52

*price indicative

RS Stock No.:
930-576
Mfr. Part No.:
017700-0010-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material Type

Polypropylene

Product Type

Case

Material

Polypropylene

Internal Height

1.386m

Series

17700

Internal Depth

152mm

Internal Width

359mm

External Height

1.458m

Waterproof

No

External Depth

285mm

External Width

469mm

Watertight

No

Case Weight

16.33kg

Wheeled

Yes

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Black

Lockable

Yes

COO (Country of Origin):
US
The Peli Protector Case is a robust protective solution designed to safeguard sensitive equipment in extreme environments, ensuring reliability and durability since 1976.

Constructed from crushproof and watertight materials, ensuring reliability under harsh conditions

Features an automatic purge valve that equalises Air pressure for secure transport

Equipped with over-moulded rubber handles for comfortable carry

Includes wide-track polyurethane wheels for smooth mobility across various surfaces

Comes with a 4-piece foam set for customised protection of contents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy