Milwaukee 1680D Ballistic Weave Round Top with Shoulder Strap 270 mm x 450mm x 430 mm

Subtotal (1 unit)*

£215.27

(exc. VAT)

£258.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.27

*price indicative

RS Stock No.:
204-2264
Mfr. Part No.:
4932471130
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Tool Bag

Bag Type

Round Top

Material

1680D Ballistic Weave

Length

270mm

Width

450mm

Height

430mm

Colour

Red, Black

Shoulder Strap

Yes

Number of Pockets

58

Lock Type

Zipper

Standards/Approvals

No

COO (Country of Origin):
CN

Milwaukee Tool Bag, Round Top, 450mm Width - 4932471130


This tool bag is designed for professionals needing robust and reliable storage. With a round top design, it measures 270mm in length and 450mm in width, crafted from 1680D ballistic weave material to withstand challenging work environments. Equipped with a shoulder strap, this tool carrier offers portability while ensuring your tools are securely stored.

Features & Benefits


• Hardshell instrument pocket protects equipment from damage

• Impact-resistant polymer base shields against water and dirt

• Designed with a shoulder strap for easy transport

• Round top design allows for easy access to tools

Applications


• Ideal for use in electrical and mechanical installations

• Suitable for technicians working in automation and electronics

• For carrying tools on construction sites and in workshops

• Effective for storing laptops and tablets alongside tools

How does the choice of ballistic weave material enhance durability?


The 1680D ballistic weave material significantly enhances resistance to wear and tear, making it suitable for use in harsh job site conditions while prolonging the bag's lifespan.

What kind of protection does the hardshell instrument pocket provide?


The hardshell pocket is designed to safeguard sensitive instruments from impacts and accidental drops, ensuring your equipment remains intact during transit.

What makes the impact-resistant polymer base advantageous?


The polymer base offers enhanced protection against moisture and dirt, preventing damage to the contents and maintaining the integrity of the bag even in challenging environments.

How does the spacious design benefit tool organisation?


Having 58 pockets allows for systematic organisation of tools, ensuring that users can quickly retrieve and store equipment, increasing efficiency while working on any task.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy