Milwaukee 1680D Ballistic Weave, 1 Pocket Tool Belt

Subtotal (1 unit)*

£41.24

(exc. VAT)

£49.49

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship
Units
Per unit
1 +£41.24

*price indicative

RS Stock No.:
264-155
Mfr. Part No.:
48228145
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Tool Belt

Number of Pockets

1

Material

1680D Ballistic Weave

Padded Belt

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Padded rig has adjustable straps designed to fit all users.

1680D ballistic material construction

Related links