Milwaukee 1680D Ballistic Weave Duffle Bag with Shoulder Strap 250 mm x 340mm x 380 mm
- RS Stock No.:
- 204-2262
- Mfr. Part No.:
- 4932471066
- Brand:
- Milwaukee
Subtotal (1 unit)*
£96.76
(exc. VAT)
£116.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.76 |
*price indicative
- RS Stock No.:
- 204-2262
- Mfr. Part No.:
- 4932471066
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Bag Type | Duffle Bag | |
| Product Type | Tool Bag | |
| Material | 1680D Ballistic Weave | |
| Length | 250mm | |
| Width | 340mm | |
| Height | 380mm | |
| Colour | Black, Red | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Bag Type Duffle Bag | ||
Product Type Tool Bag | ||
Material 1680D Ballistic Weave | ||
Length 250mm | ||
Width 340mm | ||
Height 380mm | ||
Colour Black, Red | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Tool Bag, Duffle Bag, 1680d Ballistic Weave - 4932471066
This tool bag is a duffle type, designed for effective and organised tool storage. Constructed from 1680D ballistic weave material, it offers enhanced durability, making it an ideal choice for professionals in harsh environments. With dimensions of 250mm in length, 340mm in width, and 380mm in height, it provides ample space while maintaining portability for easier transportation.
Features & Benefits
• Constructed from heavy-duty ballistic weave material for long-lasting use
• Impact-resistant polymer base protects contents from damage
• Equipped with top and side handles for versatile transportation
• Part of the PACKOUT™ modular storage system for organised tool arrangement
Applications
• Utilised for carrying specialised tools in electrical work
• Ideal for transporting mechanical tools on job sites
• Suitable for storing electronic equipment during installations
• Used for tool organisation in automation projects
How does the ballistic weave material enhance durability?
The ballistic weave material is specifically engineered to withstand wear and tear, making it suitable for rigorous job sites. Its robust construction ensures that the bag maintains its integrity even under heavy usage.
What advantages does the impact-resistant polymer base provide?
The impact-resistant polymer base elevates the bag, protecting contents from water, dirt, and potential abrasions, thereby ensuring tools remain secure and clean during transport.
What makes this bag a suitable choice for construction professionals?
Its large storage capacity allows construction professionals to carry various tools, while the cushioned shoulder strap and sturdy handles enable easy manoeuvrability, essential for demanding job environments.
What features contribute to the portability of this tool bag?
The combination of a cushioned shoulder strap and reinforced top and side handles allows for flexible carrying options, making it easy to transport without compromising comfort or accessibility.
Related links
- Milwaukee 1680D Ballistic Weave Duffle Bag with Shoulder Strap 310 mm x 350mm x 500 mm
- Milwaukee 1680D Ballistic Weave Backpack with Shoulder Strap 240 mm x 500mm x 380 mm
- Milwaukee 1680D Ballistic Weave Backpack with Shoulder Strap 498 mm x 300mm x 200 mm
- Milwaukee 1680D Ballistic Weave Backpack with Shoulder Strap 518 mm x 457mm x 240 mm
- Milwaukee 1680D Ballistic Weave Round Top with Shoulder Strap 270 mm x 450mm x 430 mm
- DeWALT 1680D Ballistic Nylon Soft Tool Organiser with Shoulder Strap 2.9 km x 240mm x 380 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 445 mm x 254mm x 406 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 17.5 in x 1in x 16 in
