Milwaukee 1680D Ballistic Weave Backpack with Shoulder Strap 498 mm x 300mm x 200 mm
- RS Stock No.:
- 264-200
- Mfr. Part No.:
- 4932464834
- Brand:
- Milwaukee
Subtotal (1 unit)*
£134.53
(exc. VAT)
£161.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.53 |
*price indicative
- RS Stock No.:
- 264-200
- Mfr. Part No.:
- 4932464834
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Bag Type | Backpack | |
| Product Type | Tool Bag | |
| Material | 1680D Ballistic Weave | |
| Length | 498mm | |
| Width | 300mm | |
| Height | 200mm | |
| Shoulder Strap | Yes | |
| Number of Pockets | 22 | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Bag Type Backpack | ||
Product Type Tool Bag | ||
Material 1680D Ballistic Weave | ||
Length 498mm | ||
Width 300mm | ||
Height 200mm | ||
Shoulder Strap Yes | ||
Number of Pockets 22 | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Tool Bag, Backpack Type, 1680d Ballistic Weave Material
This tool bag, designed as a backpack, is an ideal solution for professionals in automation, electronics, and mechanical fields. With dimensions of 498mm in length, 300mm in width, and a height of 200mm, it is constructed from 1680D ballistic weave material, ensuring exceptional durability. Designed for performance, this rugged tool backpack offers ample storage for all essential tools.
Features & Benefits
• Reinforced base withstands harsh job site conditions
• Adjustable chest strap enhances comfort during transport
• Padded and breathable harness distributes weight evenly
• Rugged metal zippers provide long-lasting functionality
Applications
• Used for carrying tools in electrical and mechanical maintenance
• Suited for outdoor jobs requiring durable storage solutions
• Ideal for organising equipment in automation and electronic settings
• Accommodates various tools for technicians on site
• Efficient for managing equipment in heavy-duty environments
What type of material construction contributes to its durability?
The bag is made from 1680D ballistic weave, a high-strength fabric known for its abrasion resistance and durability, making it suitable for demanding job site conditions.
Can this backpack accommodate large tools or equipment?
Yes, the spacious design allows for the storage of larger tools while maintaining easy access to smaller items through its multiple pockets.
Is the backpack suitable for outdoor environments?
Certainly, the reinforced base and rugged construction ensure that it can withstand the rigours of outdoor job sites while protecting the tools inside.
How is the internal organisation structured within the backpack?
With 22 well-designed pockets, including a dedicated padded sleeve for electronics, it promotes an organised workspace and easy accessibility to tools and equipment.
Related links
- Milwaukee 1680D Ballistic Weave Backpack with Shoulder Strap 240 mm x 500mm x 380 mm
- Milwaukee 1680D Ballistic Weave Backpack with Shoulder Strap 518 mm x 457mm x 240 mm
- Milwaukee 1680D Ballistic Weave Duffle Bag with Shoulder Strap 310 mm x 350mm x 500 mm
- Milwaukee 1680D Ballistic Weave Duffle Bag with Shoulder Strap 250 mm x 340mm x 380 mm
- Milwaukee 1680D Ballistic Weave Round Top with Shoulder Strap 270 mm x 450mm x 430 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 7.375 in x 14.5in x 17.5 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 14.375 in x 7in x 20 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 343 mm x 216mm x 438 mm
