Milwaukee 1680D Ballistic Weave Backpack with Shoulder Strap 240 mm x 500mm x 380 mm

Subtotal (1 unit)*

£193.51

(exc. VAT)

£232.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.51

*price indicative

RS Stock No.:
204-2265
Mfr. Part No.:
4932471131
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Bag Type

Backpack

Product Type

Tool Bag

Material

1680D Ballistic Weave

Length

240mm

Width

500mm

Height

380mm

Shoulder Strap

Yes

Number of Pockets

48

Colour

Black, Red

Lock Type

Zipper

Standards/Approvals

No

COO (Country of Origin):
CN

Milwaukee Tool Bag, Backpack Type, 1680d Ballistic Weave - 4932471131


This backpack tool bag offers a robust solution for professionals requiring reliable storage. With dimensions of 240mm in length, 500mm in width, and 380mm in height, it is designed to facilitate easy transport of tools and equipment. Constructed from durable 1680D ballistic weave material, it ensures longevity even in demanding job site conditions.

Features & Benefits


• Hard-shell protected instrument pocket safeguards fragile tools

• Extra back padding provides comfort during extended use

• Chest strap secures the bag while moving

• Impact-resistant polymer base keeps contents dry and clean

Applications


• Used with hand tools and power tools on-site

• Ideal for electricians, mechanics, and other tradespeople

• Suitable for transportation of equipment in industrial environments

• Performs well in challenging outdoor conditions

What measures does this backpack tool bag take to enhance comfort during use?


The bag features additional back padding and a heavy-duty harness, which provide support and distribute weight evenly, reducing strain during transport and ensuring comfort even under heavy loads.

How do the multiple pockets improve tool accessibility?


The tool bag incorporates 48 pockets, allowing for systematic organisation, which helps users quickly locate tools, enhancing efficiency while working on various tasks.

How does the material choice impact the durability of the bag?


The use of 1680D ballistic weave material ensures resistance against abrasion and wear, making it suitable for demanding work conditions and extending the lifespan of the backpack tool bag.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy