Milwaukee 1680D Ballistic Weave Backpack with Shoulder Strap 518 mm x 457mm x 240 mm
- RS Stock No.:
- 264-174
- Mfr. Part No.:
- 4932464833
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-174
- Mfr. Part No.:
- 4932464833
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Bag | |
| Bag Type | Backpack | |
| Material | 1680D Ballistic Weave | |
| Length | 518mm | |
| Width | 457mm | |
| Height | 240mm | |
| Number of Pockets | 48 | |
| Shoulder Strap | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Bag | ||
Bag Type Backpack | ||
Material 1680D Ballistic Weave | ||
Length 518mm | ||
Width 457mm | ||
Height 240mm | ||
Number of Pockets 48 | ||
Shoulder Strap Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Tool Bag, Backpack Type, 1680d Ballistic Weave Material
This tool bag is a heavy-duty backpack designed for professional tool storage. Constructed from robust 1680d ballistic weave material, it ensures durability in demanding environments. The dimensions of the bag are 518mm in length, 457mm in width, and 240mm in height, making it compact yet spacious enough for various tools and accessories.
Features & Benefits
• 48 pockets for exceptional organisation and tool accessibility
• Hard moulded base resists water and dirt ingress
• Padded load-bearing harness for ergonomic comfort
• Rugged metal zippers enhance overall durability
• Adjustable chest strap ensures a secure fit
Applications
• Ideal for electricians and automation professionals
• Suitable for mechanical and construction work environments
• Used for carrying tools and equipment on job sites
• Facilitates easy transport of electrical components
How does the backpack design contribute to its functionality?
The backpack design allows for even weight distribution, reducing strain during transport. Its adjustable straps ensure a secure fit, making it more comfortable to carry on long days at work.
What makes the hardshell pockets beneficial for users?
The hardshell pockets provide crucial protection for sensitive electronics and equipment from potential impacts, ensuring that tools remain functional and undamaged.
How does the material choice impact the bag's performance?
The 1680d ballistic weave material is specifically selected for its high durability and resistance to wear, making it suitable for heavy-duty applications while offering waterproof capabilities.
Related links
- Milwaukee 1680D Ballistic Weave Backpack with Shoulder Strap 240 mm x 500mm x 380 mm
- Milwaukee 1680D Ballistic Weave Backpack with Shoulder Strap 498 mm x 300mm x 200 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 7.375 in x 14.5in x 17.5 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 14.375 in x 7in x 20 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 187 mm x 368mm x 445 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 343 mm x 216mm x 438 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 375 mm x 279mm x 508 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 365 mm x 178mm x 508 mm
