RND Metal Film Metal Film Resistor 250mW 1% RND 155M207F47R0TKRTB5K0
- RS Stock No.:
- 697-212
- Mfr. Part No.:
- RND 155M207F47R0TKRTB5K0
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-212
- Mfr. Part No.:
- RND 155M207F47R0TKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Power Rating | 250mW | |
Composition | Metal Film | |
Tolerance | 1% | |
Axial/Radial | Axial | |
Technology | Metal Film | |
Select all | ||
---|---|---|
Brand RND | ||
Power Rating 250mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor offers outstanding precision and reliability for a multitude of applications. Designed in accordance with IEC 60115-1 and MIL-R-10509 specifications, this resistor showcases a conformal multi-layer coating that ensures durability and performance under various environmental conditions. Its meticulously engineered tin-plated electrolytic copper lead wires provide excellent connectivity, making it ideal for use in fields such as industrial, telecommunications, medical equipment, and automotive sectors. With features compliant with RoHS regulations, this product supports a commitment to environmental safety while delivering high-quality performance.
Matches rigorous RoHS criteria, ensuring minimal environmental impact
Versatile for diverse sectors including industrial, telecom, and automotive
Excellent resistance against thermal shock and soldering heat, ensuring longevity
Operates efficiently within a wide temperature range, catering to various applications
Versatile for diverse sectors including industrial, telecom, and automotive
Excellent resistance against thermal shock and soldering heat, ensuring longevity
Operates efficiently within a wide temperature range, catering to various applications
Related links
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0471A50
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0103A50
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0101A50
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F2R20TKRTB5K0