RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0

Bulk discount available

Subtotal (1 pack of 250 units)*

£2.00

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 - 2250£0.008£2.00
2500 - 6000£0.008£2.00
6250 - 24750£0.008£2.00
25000 - 124750£0.007£1.75
125000 +£0.006£1.50

*price indicative

RS Stock No.:
697-276
Mfr. Part No.:
RND 155M207F68K0TKRTB5K0
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Power Rating

600mW

Composition

Metal Film

Tolerance

1%

Axial/Radial

Axial

Technology

Metal Film

COO (Country of Origin):
TW
The RND Metal film fixed resistor boasts exceptional stability and precision, making it an ideal choice for a variety of applications including telecommunications, automotive, and medical equipment. Its robust design ensures reliable performance across a wide temperature range while meeting stringent industry standards. The resistor features a conformal multi-layer coating that enhances durability and offers excellent insulation properties. With adherence to RoHS requirements, the product aligns with contemporary environmental standards, promoting sustainability in electronic components.

Conformal multi-layer coating enhances product durability
Colour code complies with MIL and EIA standards for easy identification
Special lead wire construction supports optimal electrical conductivity
Meets RoHS directives ensuring no hazardous substances exist
Wide operating temperature range caters to diverse applications
Robust design facilitates exceptional performance under various conditions

Related links