RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F270RTKRTB5K0
- RS Stock No.:
- 697-279
- Mfr. Part No.:
- RND 155M207F270RTKRTB5K0
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-279
- Mfr. Part No.:
- RND 155M207F270RTKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 600mW | |
| Composition | Metal Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 600mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor exemplifies precision engineering designed for a diverse range of applications, including telecommunications and automotive technologies. Renowned for its durability and reliability, this resistor adheres to stringent IEC and MIL standards, ensuring superior performance in demanding environments. With a conformal multi-layer coating and a colour coding system compliant with MIL and EIA standards, users can trust in its robust specifications. Its engineered to meet RoHS requirements, making it a responsible choice for eco-conscious consumers.
Constructed with special tin-plated lead wire for superior connectivity
Meets RoHS compliance
Offers a wide range of resistance values for versatile applications
Temperature coefficient ratings facilitate precise performance in varying climates
Compact dimensions allow for easy integration into different circuit designs
Meets RoHS compliance
Offers a wide range of resistance values for versatile applications
Temperature coefficient ratings facilitate precise performance in varying climates
Compact dimensions allow for easy integration into different circuit designs
Related links
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F11R0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F510RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F499RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F180RTKRTB5K0