RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RS Stock No.:
- 697-217
- Mfr. Part No.:
- RND 155M207F240RTKRTB5K0
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 250 units)*
£2.00
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.008 | £2.00 |
| 2500 - 6000 | £0.008 | £2.00 |
| 6250 - 24750 | £0.008 | £2.00 |
| 25000 - 124750 | £0.007 | £1.75 |
| 125000 + | £0.006 | £1.50 |
*price indicative
- RS Stock No.:
- 697-217
- Mfr. Part No.:
- RND 155M207F240RTKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 600mW | |
| Composition | Metal Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 600mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor is engineered to deliver exceptional stability and performance across various applications. Designed with a conformal multi-layer coating, this resistor not only adheres to stringent IEC and MIL specifications but also provides excellent environmental protection. The unique colour coding system aligns with MIL and EIA standards, allowing for straightforward identification and installation. With its special tin-plated electrolytic copper lead wires, this component ensures reliable connectivity. Furthermore, it meets RoHS requirements, affirming its compliance with environmental sustainability standards.
Conformal coating offers superior protection from environmental factors
Designed for a wide range of temperatures, operating effectively from -55 °C to 155 °C
RoHS compliant, aligning with regulatory requirements for environmental safety
Various resistance tolerance options enable flexibility for specific applications
Compact dimensions facilitate ease of integration into various circuit designs
Designed for a wide range of temperatures, operating effectively from -55 °C to 155 °C
RoHS compliant, aligning with regulatory requirements for environmental safety
Various resistance tolerance options enable flexibility for specific applications
Compact dimensions facilitate ease of integration into various circuit designs
Related links
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F11R0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F510RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F499RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F180RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F270RTKRTB5K0