RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RS Stock No.:
- 697-218
- Mfr. Part No.:
- RND 155M207F5K10TKRTB5K0
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-218
- Mfr. Part No.:
- RND 155M207F5K10TKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 600mW | |
| Composition | Metal Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 600mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor is engineered for precision and reliability across various applications, including telecommunications, automotive, and medical equipment. Designed in compliance with industry standards such as IEC 60115-1 and MIL-R-10509, this resistor combines a conformal multi-layer coating with special tin-plated electrolytic copper lead wire to ensure superior performance. With a broad resistance range and several tolerance options, it offers versatility for demanding environments. The product adheres to RoHS requirements, eliminating the use of substances of very high concern as identified by the European Chemicals Agency.
Conforms to strict international industry standards for quality assurance
Offers multiple resistance values with various tolerance levels for diverse applications
Utilises a robust dielectric withstanding voltage of 500 VAC/VDC for enhanced safety
Designed with excellent thermal endurance, effectively resisting high temperatures up to 155°C
Features exceptional insulation resistance, guaranteeing reliable circuit performance
Packaged smartly to meet the requirements of tape box distribution, ensuring ease of use in assembly
Offers multiple resistance values with various tolerance levels for diverse applications
Utilises a robust dielectric withstanding voltage of 500 VAC/VDC for enhanced safety
Designed with excellent thermal endurance, effectively resisting high temperatures up to 155°C
Features exceptional insulation resistance, guaranteeing reliable circuit performance
Packaged smartly to meet the requirements of tape box distribution, ensuring ease of use in assembly
Related links
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F11R0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F510RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F499RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F180RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F270RTKRTB5K0