RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F499RTKRTB5K0
- RS Stock No.:
- 697-219
- Mfr. Part No.:
- RND 155M207F499RTKRTB5K0
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 250 units)*
£2.00
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.008 | £2.00 |
| 2500 - 6000 | £0.008 | £2.00 |
| 6250 - 24750 | £0.008 | £2.00 |
| 25000 - 124750 | £0.007 | £1.75 |
| 125000 + | £0.006 | £1.50 |
*price indicative
- RS Stock No.:
- 697-219
- Mfr. Part No.:
- RND 155M207F499RTKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 600mW | |
| Composition | Metal Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 600mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor is engineered for precision and reliability, making it ideal for a variety of applications. Designed to meet stringent standards, it boasts excellent performance characteristics and a wide range of resistance values. The conformal multi-layer coating ensures durability under various environmental conditions while facilitating quick installation. This resistor is compliant with RoHS directives, guaranteeing that it is free from harmful substances, thus supporting a more sustainable manufacturing process. Specifically tailored for industries such as telecommunications and automotive, it provides exceptional temperature stability and longevity, ensuring that critical circuits operate optimally.
A compact design allowing for easy integration into various setups
Provides excellent thermal shock and dielectric performance
Designed to meet environment-friendly standards, promoting sustainability
Impressive power derating curve ensures safe operation across temperature ranges
Provides excellent thermal shock and dielectric performance
Designed to meet environment-friendly standards, promoting sustainability
Impressive power derating curve ensures safe operation across temperature ranges
Related links
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F11R0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F510RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F180RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F270RTKRTB5K0