RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F510RTKRTB5K0
- RS Stock No.:
- 697-281
- Mfr. Part No.:
- RND 155M207F510RTKRTB5K0
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 250 units)*
£2.00
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.008 | £2.00 |
| 2500 - 6000 | £0.008 | £2.00 |
| 6250 - 24750 | £0.008 | £2.00 |
| 25000 - 124750 | £0.007 | £1.75 |
| 125000 + | £0.006 | £1.50 |
*price indicative
- RS Stock No.:
- 697-281
- Mfr. Part No.:
- RND 155M207F510RTKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 600mW | |
| Composition | Metal Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 600mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor offers a reliable and precise performance for various electronic applications. Designed to meet stringent industry standards such as IEC 60115-1 and MIL-R-10509, it ensures superior stability and accuracy in resistance values. The conformal multi-layer coating provides enhanced durability against environmental factors, making it suitable for use in industrial, telecommunications, medical equipment, and automotive sectors. With a broad operational temperature range from -55°C to 155°C, this component is engineered for consistent usage in diverse conditions. The compact dimensions and lightweight design further enrich its versatility in modern circuitry, ensuring seamless integration within compact electronic devices.
Excellent thermal stability ensures consistent performance over time
Special tin-plated lead wire enhances conductivity and corrosion resistance
Available in various tolerances, accommodating diverse technical needs
Optimised design for easy handling and assembly in manufacturing
Complies with RoHS requirements, promoting eco-friendly practices
Special tin-plated lead wire enhances conductivity and corrosion resistance
Available in various tolerances, accommodating diverse technical needs
Optimised design for easy handling and assembly in manufacturing
Complies with RoHS requirements, promoting eco-friendly practices
Related links
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F11R0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F499RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F180RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F270RTKRTB5K0