RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0101A50
- RS Stock No.:
- 697-295
- Mfr. Part No.:
- RND 155MOR0W4J0101A50
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-295
- Mfr. Part No.:
- RND 155MOR0W4J0101A50
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 250mW | |
| Composition | Metal Oxide Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 250mW | ||
Composition Metal Oxide Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
- COO (Country of Origin):
- TH
The RND High-quality axial resistor offers exceptional reliability and performance for a wide array of electrical applications. With its robust construction and optimal dimensions, it ensures precise resistance values, making it an ideal choice for both professionals and hobbyists looking to enhance their electronic projects. Designed to meet stringent safety standards, this resistor promises stability and longevity, ensuring that your circuits operate smoothly under various conditions. Whether for prototype development or final product assembly, this component demonstrates excellent solderability and a remarkable tolerance level, making it a versatile addition to any toolkit.
Provides excellent non-flame coating to protect against the elements
Features a compact size that easily fits into various circuits
Constructed from high-purity ceramic core for superior durability
Offers a wide resistance range to accommodate diverse requirements
Features a compact size that easily fits into various circuits
Constructed from high-purity ceramic core for superior durability
Offers a wide resistance range to accommodate diverse requirements
Related links
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0103A50
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0471A50
- RND Metal Oxide Metal Film Resistor 500mW 5% RND 155MOR0W2J0101A10
- RND Metal Oxide Metal Film Resistor 500mW 5% RND 155MOR0W2J0102A10
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN223T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN101T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN561T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN121T52