RND Metal Oxide Metal Film Resistor 500mW 5% RND 155MOR0W2J0101A10

Bulk discount available

Subtotal (1 pack of 100 units)*

£1.20

(exc. VAT)

£1.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900£0.012£1.20
1000 - 2400£0.012£1.20
2500 - 9900£0.012£1.20
10000 - 49900£0.01£1.00
50000 +£0.009£0.90

*price indicative

RS Stock No.:
697-235
Mfr. Part No.:
RND 155MOR0W2J0101A10
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Power Rating

500mW

Composition

Metal Oxide Film

Tolerance

5%

Axial/Radial

Axial

Technology

Metal Oxide

COO (Country of Origin):
TH
The RND High-quality metal oxide film resistor is engineered to deliver stable performance across diverse environments. With its axial connections and high safety standards, it promises reliability, ensuring that your electronic applications operate smoothly. The resistor boasts a robust ceramic core, designed for exceptional purity, and is coated with a non-flame material, adding an extra layer of safety. Meeting the stringent EIAJ-RC2655A requirements, this component is ideal for various applications where precision and durability are paramount. Plus, with multiple resistance options available on a case-by-case basis, it can accommodate a wide range of specifications to fit your needs perfectly.

Features a non-flame coating for added safety in electronic setups
Meets EIAJ-RC2655A standards for consistent quality assurance
Solderability rating of 95% ensures easy integration into your projects
Tolerance of ±5% provides reliable accuracy in resistance values
Wide resistance range tailored to fit various electronic applications

Related links