RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN272T52
- RS Stock No.:
- 697-328
- Mfr. Part No.:
- RND 155RD12JN272T52
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-328
- Mfr. Part No.:
- RND 155RD12JN272T52
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 500mW | |
| Composition | Carbon Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 500mW | ||
Composition Carbon Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
- COO (Country of Origin):
- SG
The RND Carbon Film Resistor is designed for high stability and reliability in electronic applications. This resistor is an ideal choice for environments requiring a steady low power drop, making it suitable for a wide range of sectors including automotive, telecommunication, and medical equipment. With its impressive resistance range and advanced pulse load capability, this component ensures optimal performance even in circuits exposed to considerable electromagnetic interference.
Facilitates advanced pulse load capability comforting critical applications
Engineered to endure high levels of electromagnetic interference
Versatile non-invasive appearance complements diverse circuit designs
Engineered to endure high levels of electromagnetic interference
Versatile non-invasive appearance complements diverse circuit designs
Related links
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN100T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN332T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN271T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN152T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN471T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN470T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN221T52
- RND Metal Oxide Metal Film Resistor 500mW 5% RND 155MOR0W2J0102A10