RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN332T52
- RS Stock No.:
- 697-331
- Mfr. Part No.:
- RND 155RD12JN332T52
- Brand:
- RND
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.015
(exc. VAT)
£0.018
(inc. VAT)
- RS Stock No.:
- 697-331
- Mfr. Part No.:
- RND 155RD12JN332T52
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Resistance | 1Ω | |
| Product Type | Carbon Film Resistor | |
| Power Rating | 500mW | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Carbon Film | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Length | 9mm | |
| Diameter | 3.2mm | |
| Lead Diameter | 0.65mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Resistance 1Ω | ||
Product Type Carbon Film Resistor | ||
Power Rating 500mW | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Carbon Film | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Length 9mm | ||
Diameter 3.2mm | ||
Lead Diameter 0.65mm | ||
- COO (Country of Origin):
- SG
The RND Carbon Film Resistor stands as a robust and reliable solution for varied electronic applications. Designed for optimal performance, this resistor excels in providing steady low power drop, making it particularly suitable for sensitive circuits encountered in automotive, telecommunication, industrial, and medical equipment. Its light brown colour and epoxy coating not only ensure durability but also enhance its resistance to external factors. With high stability and low noise levels, this component guarantees long-term performance, essential for critical uses.
Epoxy coating ensures durability and longevity
Light brown colour provides easy identification
Designed for high levels of electromagnetic interference protection
Supports a wide operating temperature range for versatile applications
Related links
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN271T52
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN272T52
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN471T52
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN470T52
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN100T52
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN152T52
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN221T52
- RND 100 Ω Metal Oxide Metal Film Resistor 500 mW 5 % RND 155MOR0W2J0101A10

