RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN152T52
- RS Stock No.:
- 697-327
- Mfr. Part No.:
- RND 155RD12JN152T52
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 250 units)*
£2.25
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.009 | £2.25 |
| 2500 - 6000 | £0.009 | £2.25 |
| 6250 - 24750 | £0.009 | £2.25 |
| 25000 - 124750 | £0.008 | £2.00 |
| 125000 + | £0.007 | £1.75 |
*price indicative
- RS Stock No.:
- 697-327
- Mfr. Part No.:
- RND 155RD12JN152T52
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 500mW | |
| Composition | Carbon Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 500mW | ||
Composition Carbon Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
- COO (Country of Origin):
- SG
The RND Carbon Film Resistor is engineered for high performance, ensuring reliable functionality across various applications. With a robust construction that exhibits exceptional stability and low noise levels, this component is ideal for high-demand environments such as automotive, telecommunication, and medical equipment. Its advanced pulse load capability makes it suitable for circuits that experience high levels of electromagnetic interference and electrostatic discharge.
Ideal for low power drop applications, ensuring efficiency
Advanced pulse load capability is perfect for dynamic circuit demands
Suitable for circuits subjected to high electromagnetic interference
Tailored for medical, automotive, and industrial applications
Advanced pulse load capability is perfect for dynamic circuit demands
Suitable for circuits subjected to high electromagnetic interference
Tailored for medical, automotive, and industrial applications
Related links
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN100T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN332T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN271T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN471T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN272T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN470T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN221T52
- RND Metal Oxide Metal Film Resistor 500mW 5% RND 155MOR0W2J0102A10