RND Metal Oxide Metal Film Resistor 500mW 5% RND 155MOR0W2J0102A10
- RS Stock No.:
- 697-318
- Mfr. Part No.:
- RND 155MOR0W2J0102A10
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-318
- Mfr. Part No.:
- RND 155MOR0W2J0102A10
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 500mW | |
| Composition | Metal Oxide Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 500mW | ||
Composition Metal Oxide Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
- COO (Country of Origin):
- TH
The RND High-performance axial resistor designed to meet the demands of diverse applications requiring reliability and precision. Boasting an excellent non-flame coating and a pure ceramic core, this resistor ensures stable performance even in challenging environments. Its impressive solderability rate of 95% guarantees seamless integration into circuit boards, thus enhancing overall usability. This product embodies a combination of high safety standards and strict adherence to EIAJ-RC2655A requirements, making it an ideal choice for both professional and DIY electronic projects.
Complies with stringent safety standards for confidence in use
Includes a resistance range providing flexibility for multiple applications
Maximises efficiency with a temperature coefficient of 350 ppm/°C
Supports custom requests for unusual ohmic values on demand
Packaged in bulk for convenience in large production runs
Includes a resistance range providing flexibility for multiple applications
Maximises efficiency with a temperature coefficient of 350 ppm/°C
Supports custom requests for unusual ohmic values on demand
Packaged in bulk for convenience in large production runs
Related links
- RND Metal Oxide Metal Film Resistor 500mW 5% RND 155MOR0W2J0101A10
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN100T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN471T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN271T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN332T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN470T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN152T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN221T52