RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN221T52
- RS Stock No.:
- 697-239
- Mfr. Part No.:
- RND 155RD12JN221T52
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-239
- Mfr. Part No.:
- RND 155RD12JN221T52
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 500mW | |
| Composition | Carbon Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 500mW | ||
Composition Carbon Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
- COO (Country of Origin):
- SG
The RND Carbon Film Resistor is designed to provide excellent long-term stability and reliability in a variety of applications. Built with a durable epoxy coating, its light brown colour ensures that it can seamlessly blend into electronic circuits while offering optimal performance. The resistor is particularly suited for use in circuits exposed to high levels of electromagnetic interference or electro-static discharge, ensuring dependable operation in demanding environments.
Suitable for high levels of electromagnetic interference
Designed to maintain low noise levels during operation
Proven longevity ensuring reduced replacement frequency
Reliable performance under varying operational conditions
Designed to maintain low noise levels during operation
Proven longevity ensuring reduced replacement frequency
Reliable performance under varying operational conditions
Related links
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN100T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN332T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN271T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN471T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN152T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN272T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN470T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN561T52