RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN561T52
- RS Stock No.:
- 697-313
- Mfr. Part No.:
- RND 155RD14JN561T52
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-313
- Mfr. Part No.:
- RND 155RD14JN561T52
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 250mW | |
| Composition | Carbon Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 250mW | ||
Composition Carbon Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
- COO (Country of Origin):
- SG
The RND Carbon Film Resistor stands as a reliable solution for various electronic applications, boasting excellent long-term stability and a broad resistance range. Designed with a light brown epoxy coating, its robust construction ensures durability while maintaining low noise levels. Ideal for low-power applications, this resistor excels in circuits that are susceptible to electromagnetic interference and electro-static discharge, making it a prime choice for automotive, telecommunication, industrial, and medical equipment.
Is suitable for high-current applications without compromising safety
Features advanced pulse load capability for superior performance under varying conditions
Ideal for industries requiring strict reliability in electronic components
Features advanced pulse load capability for superior performance under varying conditions
Ideal for industries requiring strict reliability in electronic components
Related links
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN223T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN101T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN121T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN681T52
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0103A50
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0101A50
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0471A50
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN332T52