RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN121T52
- RS Stock No.:
- 697-298
- Mfr. Part No.:
- RND 155RD14JN121T52
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 250 units)*
£1.50
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.006 | £1.50 |
| 2500 - 6000 | £0.006 | £1.50 |
| 6250 - 24750 | £0.006 | £1.50 |
| 25000 - 124750 | £0.005 | £1.25 |
| 125000 + | £0.004 | £1.00 |
*price indicative
- RS Stock No.:
- 697-298
- Mfr. Part No.:
- RND 155RD14JN121T52
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 250mW | |
| Composition | Carbon Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 250mW | ||
Composition Carbon Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
- COO (Country of Origin):
- SG
The RND Carbon Film Resistor, designed for diverse applications, excels in providing reliable performance with remarkable stability. Its robust construction ensures resilience against environmental factors, making it a prime choice for industries such as automotive, telecommunication, and medical equipment. With a power rating of 250 mW and a wide working temperature range, this component is engineered for both versatility and longevity.
Fine-tuned resistance values support precise circuit functionality
Exceptional stability with low noise levels under various conditions
Ideal for projects requiring robust and reliable electronic components
Exceptional stability with low noise levels under various conditions
Ideal for projects requiring robust and reliable electronic components
Related links
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN223T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN101T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN561T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN681T52
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0103A50
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0101A50
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0471A50
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN332T52