RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0471A50
- RS Stock No.:
- 697-234
- Mfr. Part No.:
- RND 155MOR0W4J0471A50
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-234
- Mfr. Part No.:
- RND 155MOR0W4J0471A50
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 250mW | |
| Composition | Metal Oxide Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 250mW | ||
Composition Metal Oxide Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
- COO (Country of Origin):
- TH
The RND High-precision resistor is designed for reliability and stability in various applications. Optimised for electronic circuits, it features an axial housing type that ensures compatibility with a wide range of setups. With a resistance rating of 470 Ω and a power output of 0.25 W, it strikes the perfect balance between performance and efficiency. This resistor adheres to high safety standards and incorporates a high purity ceramic core, providing enhanced performance in diverse environments. The products design allows for effective heat dissipation and minimal thermal fluctuation, making it ideal for both industrial and consumer electronics.
High purity ceramic core enhances durability and thermal stability
Experience reliable performance across a range of temperature cycles
Perfect for various applications, from DIY projects to professional circuits
Excellent solderability ensures quick and efficient installation
Robust construction minimizes risk of mechanical damage
Experience reliable performance across a range of temperature cycles
Perfect for various applications, from DIY projects to professional circuits
Excellent solderability ensures quick and efficient installation
Robust construction minimizes risk of mechanical damage
Related links
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0103A50
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0101A50
- RND Metal Oxide Metal Film Resistor 500mW 5% RND 155MOR0W2J0101A10
- RND Metal Oxide Metal Film Resistor 500mW 5% RND 155MOR0W2J0102A10
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN223T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN101T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN561T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN121T52