RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0103A50
- RS Stock No.:
- 697-296
- Mfr. Part No.:
- RND 155MOR0W4J0103A50
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 100 units)*
£0.60
(exc. VAT)
£0.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | £0.006 | £0.60 |
| 2500 - 9900 | £0.005 | £0.50 |
| 10000 - 49900 | £0.005 | £0.50 |
| 50000 - 99900 | £0.005 | £0.50 |
| 100000 + | £0.004 | £0.40 |
*price indicative
- RS Stock No.:
- 697-296
- Mfr. Part No.:
- RND 155MOR0W4J0103A50
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 250mW | |
| Composition | Metal Oxide Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 250mW | ||
Composition Metal Oxide Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
- COO (Country of Origin):
- TH
The RND 10 kΩ 0.25 W resistor is a meticulously engineered component ideal for a wide range of electronic applications. Designed with precision, this resistor boasts a compact size of 2.5 mm in diameter and a length of 7.5 mm, making it an excellent choice for projects requiring space efficiency. Its high-quality construction ensures dependable performance, even in demanding environments. This resistor isn't merely a passive component
it represents exceptional versatility with its robust ratings for power handling and resistance stability.
Compact dimensions for space-constrained applications
Reliable performance provides confidence in circuit integrity
High-quality manufacturing ensures longevity and stability
Suitable for a variety of electronic projects and designs
Offers excellent resistance to environmental changes
Reliable performance provides confidence in circuit integrity
High-quality manufacturing ensures longevity and stability
Suitable for a variety of electronic projects and designs
Offers excellent resistance to environmental changes
Related links
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0471A50
- RND Metal Oxide Metal Film Resistor 250mW 5% RND 155MOR0W4J0101A50
- RND Metal Oxide Metal Film Resistor 500mW 5% RND 155MOR0W2J0101A10
- RND Metal Oxide Metal Film Resistor 500mW 5% RND 155MOR0W2J0102A10
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN223T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN101T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN561T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN121T52