RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN271T52
- RS Stock No.:
- 697-321
- Mfr. Part No.:
- RND 155RD12JN271T52
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 250 units)*
£2.25
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.009 | £2.25 |
| 2500 - 6000 | £0.009 | £2.25 |
| 6250 - 24750 | £0.009 | £2.25 |
| 25000 - 124750 | £0.008 | £2.00 |
| 125000 + | £0.007 | £1.75 |
*price indicative
- RS Stock No.:
- 697-321
- Mfr. Part No.:
- RND 155RD12JN271T52
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 500mW | |
| Composition | Carbon Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 500mW | ||
Composition Carbon Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
- COO (Country of Origin):
- SG
The RND Carbon Film Resistor is a versatile component renowned for its remarkable stability and extensive resistance range. Designed for applications in automotive, telecommunications, and medical equipment, this resistor excels under high electromagnetic interference conditions, ensuring reliable performance. Its epoxy coating provides an additional layer of protection, while the compact dimensions allow for seamless integration into various circuit designs.
Advanced pulse load capabilities add to its versatility
Ideal for diverse applications in medical and industrial equipment
Light brown colour with an epoxy coating for durability
Designed to operate effectively across a broad temperature range
Ideal for diverse applications in medical and industrial equipment
Light brown colour with an epoxy coating for durability
Designed to operate effectively across a broad temperature range
Related links
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN100T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN332T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN272T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN152T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN471T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN470T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN221T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN223T52